Part Details for RSK22N3KF0016 by Vishay Intertechnologies
Overview of RSK22N3KF0016 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSK22N3KF0016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P8305
|
Newark | Rsk 22N 3K 1% R0016 E /Waffle Pack |Vishay RSK22N3KF0016 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3900 / $9.4800 | Buy Now |
DISTI #
RSK22N3KF0016
|
Avnet Americas | Precision Wirebondable Thin Film Chip Resistor 3K Ohm 1% 0.05 W ±25 ppm/°C 2-Pin SMD - Waffle Pack (Alt: RSK22N3KF0016) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.5288 / $9.0268 | Buy Now |