Part Details for RSK22N3K01B0325 by Vishay Intertechnologies
Overview of RSK22N3K01B0325 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSK22N3K01B0325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P8306
|
Newark | Rsk 22N 3K01 0,1% R0325 E /Waffle Pack |Vishay RSK22N3K01B0325 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0400 / $12.3100 | Buy Now |
DISTI #
RSK22N3K01B0325
|
Avnet Americas | Res Thin Film 0202 3.01K Ohm 0.1% 1/20W ±25ppm/°C Molded SMD SMD - Waffle Pack (Alt: RSK22N3K01B0325) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.2963 / $11.8835 | Buy Now |