Part Details for RSK22N16K5B by Vishay Intertechnologies
Overview of RSK22N16K5B by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RSK22N16K5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P8268
|
Newark | Rsk 22N 16K5 0,1% E /Waffle Pack |Vishay RSK22N16K5B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3700 / $12.6800 | Buy Now |
DISTI #
RSK22N16K5B
|
Avnet Americas | Precision Wirebondable Thin Film Chip Resistor 16.5K Ohm 0.1% 0.05 W ?25 ppm/?C 2-Pin SMD - Waffle Pack (Alt: RSK22N16K5B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.0983 / $11.7180 | Buy Now |
Part Details for RSK22N16K5B
RSK22N16K5B CAD Models
RSK22N16K5B Part Data Attributes
|
RSK22N16K5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RSK22N16K5B
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 16500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Additional Feature | PRECISION | |
Construction | Square | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.58 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |