Part Details for RSJ800N06TL by ROHM Semiconductor
Overview of RSJ800N06TL by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSJ800N06TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSJ800N06TLCT-ND
|
DigiKey | MOSFET N-CH 60V 80A LPTS Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel®, Tape & Reel (TR) |
1990 In Stock |
|
$1.5375 / $4.4200 | Buy Now |
DISTI #
755-RSJ800N06TL
|
Mouser Electronics | MOSFETs 4V Drive Nch MOSFET RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
Part Details for RSJ800N06TL
RSJ800N06TL CAD Models
RSJ800N06TL Part Data Attributes
|
RSJ800N06TL
ROHM Semiconductor
Buy Now
|
Compare Parts:
RSJ800N06TL
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |