There are no models available for this part yet.
Overview of RSJ3550H01030NL by RDI USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RSJ3550H01030NL by RDI USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2326-RSJ3550H01030NL-ND
|
DigiKey | 3.5MM AUDIO JACK Min Qty: 400 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.4780 / $0.8200 | Buy Now | |
DISTI #
V36:1790_06895815
|
Arrow Electronics | Audio Jacks - 3.5mm RoHS: Compliant Min Qty: 195 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1621 | Americas - 9996 |
|
$0.5133 | Buy Now | |
DISTI #
57208207
|
Verical | Audio Jacks - 3.5mm RoHS: Compliant Min Qty: 195 Package Multiple: 1 Date Code: 1621 | Americas - 9996 |
|
$0.5133 | Buy Now | |
DISTI #
C1S618000002180
|
Chip1Stop | Unclassified RoHS: Not Compliant | 9996 |
|
$0.5430 | Buy Now |