-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5316
|
Newark | Mosfet, Aec-Q101, P-Ch, -100V, To-263, Transistor Polarity:P Channel, Continuous Drain Current Id:-25A, Drain Source Voltage Vds:-100V, On Resistance Rds(On):0.045Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2.5V, Powerrohs Compliant: Yes |Rohm RSJ250P10FRATL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2721 |
|
$1.0500 / $1.8800 | Buy Now |
DISTI #
86AK6123
|
Newark | Mosfet, P-Ch, 100V, 25A, To-263 Rohs Compliant: Yes |Rohm RSJ250P10FRATL Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7880 / $0.8700 | Buy Now |
DISTI #
RSJ250P10FRATLCT-ND
|
DigiKey | MOSFET P-CH 100V 25A LPTS Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2682 In Stock |
|
$0.7588 / $1.8100 | Buy Now |
DISTI #
RSJ250P10FRATL
|
Avnet Americas | Transistor MOSFET P-CH 100V 25A 3-Pin TO-263 Emboss T/R - Tape and Reel (Alt: RSJ250P10FRATL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 1000 |
|
$0.6707 / $0.7193 | Buy Now |
DISTI #
755-RSJ250P10FRATL
|
Mouser Electronics | MOSFET Pch -100V Vds -25A 0.05Rds(on) 60Qg RoHS: Compliant | 4394 |
|
$0.7580 / $1.8100 | Buy Now |
|
Future Electronics | Trans MOSFET P-CH Si 100V 25A Automotive 3-Pin(2+Tab) LPTS T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7700 / $0.8300 | Buy Now |
DISTI #
69880947
|
Verical | Trans MOSFET P-CH Si 100V 25A Automotive 3-Pin(2+Tab) LPTS T/R Min Qty: 23 Package Multiple: 1 Date Code: 2311 | Americas - 960 |
|
$1.0738 / $1.4125 | Buy Now |
DISTI #
RSJ250P10FRATL
|
TTI | MOSFET Pch -100V Vds -25A 0.05Rds(on) 60Qg RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7600 / $0.8400 | Buy Now |
DISTI #
RSJ250P10FRATL
|
Avnet Americas | Transistor MOSFET P-CH 100V 25A 3-Pin TO-263 Emboss T/R - Tape and Reel (Alt: RSJ250P10FRATL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 1000 |
|
$0.6707 / $0.7193 | Buy Now |
DISTI #
RSJ250P10FRATL
|
TME | Transistor: P-MOSFET, unipolar, -100V, -25A, Idm: -50A, 50W, TO263 Min Qty: 1 | 342 |
|
$1.0700 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSJ250P10FRATL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSJ250P10FRATL
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-83, TO-263S, D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-06-14 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.063 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |