RSI-2S6R8JHB
Kamaya Inc
Description: Fixed Resistor, Metal Oxide Film, 2W, 6.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RSI-2S6R8JHB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Renewable Energy Robotics and Drones

CAD Models for RSI-2S6R8JHB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSI-2S6R8JHB by Kamaya Inc

RSI-2S6R8JHB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
JESD-609 Code
e3
Manufacturer Series
RSI
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-25 °C
Package Shape
TUBULAR PACKAGE
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
6.8 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
350 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. RSI-2S6R8JHB
    Kamaya Inc
    Fixed Resistor, Metal Oxide Film, 2W, 6.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RSI-2S6R8JHB

This table gives cross-reference parts and alternative options found for RSI-2S6R8JHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSI-2S6R8JHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSI-2S6R8JB Fixed Resistor, Metal Oxide Film, 2W, 6.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED Kamaya Inc RSI-2S6R8JHB vs RSI-2S6R8JB
RSI-2S6R8JTL Fixed Resistor, Metal Oxide Film, 2W, 6.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED Kamaya Inc RSI-2S6R8JHB vs RSI-2S6R8JTL
RSI-2S6R8JTB Fixed Resistor, Metal Oxide Film, 2W, 6.8ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED Kamaya Inc RSI-2S6R8JHB vs RSI-2S6R8JTB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSI-2S6R8JHB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSI-2S6R8JHB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RSI-2S6R8JHB would you like to use for your alert(s)?
  • Please alert me when RSI-2S6R8JHB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSI-2S6R8JHB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSI-2S6R8JHB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSI-2S6R8JHB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSI-2S6R8JHB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSI-2S6R8JHB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: