Part Details for RSHTK821M1TGL5005E by TAIYO YUDEN
Overview of RSHTK821M1TGL5005E by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSHTK821M1TGL5005E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5723
|
Newark | Cap, Alu Elec, Hybrid, 820Uf, Smd, Capacitance:820Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.015Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Product Diameter:12.5Mm Rohs Compliant: Yes |Taiyo Yuden RSHTK821M1TGL5005E RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0500 / $2.5600 | Buy Now |
DISTI #
587-RSHTK821M1TGL5005ETR-ND
|
DigiKey | CAP ALUMHYB 820UF 20% 25V SMD Min Qty: 200 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2216 | Buy Now |
DISTI #
RSHTK821M1TGL5005E
|
Avnet Americas | CONDUCTIVE POLYMER HYBRID ALUMINUM ELECT - Tape and Reel (Alt: RSHTK821M1TGL5005E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.6884 / $1.9737 | Buy Now |
DISTI #
963-RSHTK821M1TGL55E
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25V 820uF 125C ESR=15mOhms MobDev 12.5x12.5mm RoHS: Compliant | 0 |
|
$1.5300 / $3.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
DISTI #
RSHTK821M1TGL5005E
|
TTI | Aluminum Organic Polymer Capacitors 25V 820uF 125C ESR=15mOhms MobDev 12.5x12.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$1.4900 / $2.2000 | Buy Now |