There are no models available for this part yet.
Overview of RSHTK331M1UGL5005E by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RSHTK331M1UGL5005E by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM5719
|
Newark | Cap, Alu Elec, Hybrid, 330Uf, Smd, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:4000 Hours @ 125°C, Product Diameter:12.5Mm Rohs Compliant: Yes |Taiyo Yuden RSHTK331M1UGL5005E RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0500 / $2.5600 | Buy Now | |
DISTI #
587-RSHTK331M1UGL5005ETR-ND
|
DigiKey | CAP ALUMHYB 330UF 20% 50V SMD Min Qty: 200 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2216 | Buy Now | |
DISTI #
RSHTK331M1UGL5005E
|
Avnet Americas | CONDUCTIVE POLYMER HYBRID ALUMINUM ELECT - Tape and Reel (Alt: RSHTK331M1UGL5005E) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.6884 / $1.9737 | Buy Now | |
DISTI #
963-RSHTK331M1UGL55E
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50V 330uF 125C ESR=2mOhms MobDev 12.5x12.5mm RoHS: Compliant | 0 |
|
$1.5300 / $3.7100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$1.5900 | Buy Now | ||
DISTI #
RSHTK331M1UGL5005E
|
TTI | Aluminum Organic Polymer Capacitors 50V 330uF 125C ESR=2mOhms MobDev 12.5x12.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$1.4900 / $2.2000 | Buy Now |