Part Details for RSHN-2006LD by TDK Corporation
Overview of RSHN-2006LD by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSHN-2006LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSHN-2006LD
|
Avnet Americas | Power Line Filter 60Hz 6A 250VAC/250VDC Terminal Block Chassis Mount - Bulk (Alt: RSHN-2006LD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4974 | Buy Now |