There are no models available for this part yet.
Overview of RSHN-2006 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
XFL2006-823MEC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for RSHN-2006 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46R0415
|
Newark | Power Line Filter, 1 Phase, 6A, 250V, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:6A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block, Product Range:Rshn Series Rohs Compliant: Yes |Tdk-Lambda RSHN-2006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5500 / $23.5600 | Buy Now | |
DISTI #
285-2625-ND
|
DigiKey | LINE FILTER 250VDC/VAC 6A CHAS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
42 In Stock |
|
$21.5502 / $23.5600 | Buy Now | |
DISTI #
967-RSHN-2006
|
Mouser Electronics | Power Line Filters Filter 250VAC 6A RoHS: Compliant | 173 |
|
$23.5600 | Buy Now | |
Onlinecomponents.com | High-Attenuation EMC Filter - 250V - 6A RoHS: Compliant |
39 In Stock |
|
$21.0200 / $26.1800 | Buy Now | ||
DISTI #
30576986
|
Verical | Power Line Filter High Attenuation 60Hz 6A 250VAC/250VDC Terminal Block Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 609 |
|
$18.0000 / $18.7500 | Buy Now | |
DISTI #
81008846
|
Verical | Power Line Filter High Attenuation 60Hz 6A 250VAC/250VDC Terminal Block Flange Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2401 | Americas - 58 |
|
$26.1647 / $29.4312 | Buy Now | |
Quest Components | 46 |
|
$30.4385 / $35.8100 | Buy Now | |||
DISTI #
000000000005400734
|
Sager | Power Line Filters Filter 250VAC 6A Min Qty: 1 | 30 |
|
$21.5500 / $23.5600 | Buy Now | |
DISTI #
C1S203600030707
|
Chip1Stop | Power Line Filter 60Hz 6A 250VAC/250VDC Terminal Block Flange Mount RoHS: Compliant Container: Bulk | 609 |
|
$14.4000 / $15.0000 | Buy Now | |
DISTI #
C1S203600227686
|
Chip1Stop | Power line filter/EMC filter/EMI filter RoHS: Compliant | 104 |
|
$26.3000 / $35.9000 | Buy Now |
CAD Models for RSHN-2006 by TDK-Lambda Corporation
Part Data Attributes for RSHN-2006 by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL; CSA; EN
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
35 mm
|
High Pot
|
2500 V
|
Insulation Resistance-Min
|
100 MΩ
|
Leakage Current-Max
|
1 mA
|
Length
|
98 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
60Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
6 A
|
Rated Voltage
|
250 V
|
Width
|
52 mm
|
Related Parts for RSHN-2006
-
B84111F0000B060Mains Filters
-
GRM1885C1H100FA01DFixed Capacitors
-
LQH55DN101M03LFixed Inductors
-
LPT102-MPower Supply Modules
-
502598-3393Headers and Edge Type Connectors
-
RC1608F473CSFixed Resistors
-
BL01RN1A1D2BData Line Filters
-
19073-0019Terminals and Terminal Blocks
-
ADUC841BSZ62-5Microcontrollers