Part Details for RSHLF36 by Panduit Corp
Overview of RSHLF36 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSHLF36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2701
|
Newark | 4-Post Rack Shelf, 1U, Steel, Black, Rack U Height:1U, External Width - Metric:483Mm, External Depth - Metric:927.1Mm, For Use With:Racks And Enclosures, External Width - Imperial:19", External Depth - Imperial:36.5", Product Range:-Rohs Compliant: Yes |Panduit RSHLF36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$306.6800 / $372.1000 | Buy Now |
DISTI #
298-23398-ND
|
DigiKey | 19" X 36" RACK SHELF FOR 4 POST Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$320.0664 / $340.7200 | Buy Now |
DISTI #
RSHLF36
|
Avnet Americas | 19" X 36" RACK SHELF FOR 4 POST RACK - Bulk (Alt: RSHLF36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$324.8483 | Buy Now |
DISTI #
644-RSHLF36
|
Mouser Electronics | Racks & Rack Cabinet Accessories 19" X 36" Rack Shelf for 4 Post Rack RoHS: Compliant | 0 |
|
$472.3900 / $487.1900 | Order Now |
DISTI #
PANRSHLF36
|
Heilind Electronics | 19 X 36 RACK SHELF FOR 4 POST RACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Black Rack Mount EIA Rack RoHS: Compliant | 0 |
|
$327.1200 / $362.4600 | Buy Now |
DISTI #
000000000003340208
|
Sager | Racks & Rack Cabinet Accessories 19 X 36 Rack Shelf for 4 Post Rack Min Qty: 1 | 0 |
|
$349.5500 / $367.4700 | Buy Now |
Part Details for RSHLF36
RSHLF36 CAD Models
RSHLF36 Part Data Attributes
|
RSHLF36
Panduit Corp
Buy Now
|
Compare Parts:
RSHLF36
Panduit Corp
|
Samacsys Manufacturer | Panduit |