RSHL2218CV21
Carlo Gavazzi Holding AG
Description: AC Motor Controller,

Overview of RSHL2218CV21 by Carlo Gavazzi Holding AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for RSHL2218CV21 by Carlo Gavazzi Holding AG

Part # Manufacturer Description Stock Price Buy
DISTI # 09AK7400
Newark Rshl Softstart 220V 18A+Overload+Curr Limit |Carlo Gavazzi RSHL2218CV21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com Soft Starting/Stopping - 3-Phase - 5A AC to 18A AC - 4 kW - 187-242V AC rms. RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for RSHL2218CV21 by Carlo Gavazzi Holding AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSHL2218CV21 by Carlo Gavazzi Holding AG

RSHL2218CV21
Carlo Gavazzi Holding AG
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CARLO GAVAZZI HOLDING AG
Reach Compliance Code
unknown
Want to compare parts?
  1. RSHL2218CV21
    Carlo Gavazzi Holding AG
    AC Motor Controller,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSHL2218CV21 by Carlo Gavazzi Holding AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSHL2218CV21 by Carlo Gavazzi Holding AG

Select Manufacturer
Which Manufacturer of RSHL2218CV21 would you like to use for your alert(s)?
  • Please alert me when RSHL2218CV21 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSHL2218CV21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSHL2218CV21 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSHL2218CV21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSHL2218CV21.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSHL2218CV21 by Carlo Gavazzi Holding AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: