-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1.65W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSH2-3.33.3S/H3-R by RECOM Power Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-RSH2-3.33.3S/H3-RCT-ND
|
DigiKey | DC DC CONVERTER 3.3V 1.65W Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.5945 / $14.7000 | Buy Now |
DISTI #
919-RSH2-3.33.3SH3-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W 3.3Vin 3.3Vout 500mA 3K Reel RoHS: Compliant | 0 |
|
$11.9000 / $11.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9000 / $22.6300 | Buy Now |
DISTI #
RSH2-3.33.3S/H3-R
|
TME | Converter: DC/DC, 2W, Uin: 2.8÷5.5VDC, Uout: 3.3VDC, Iout: 500mA, SMT Min Qty: 150 | 0 |
|
$10.2200 | RFQ |
DISTI #
RSH2-3.33.3S/H3-R
|
IBS Electronics | RSH2-3.33.3S/H3-R by RECOM POWER is a high-efficiency DC/DC converter with 2W output, 3.3V input, 3.... more Min Qty: 150 Package Multiple: 1 | 0 |
|
$13.8054 | Buy Now |
DISTI #
000000000006318775
|
Sager | Isolated DC/DC Converters - SMD 2W 3.3Vin 3.3Vout 500mA 3K Reel Min Qty: 150 | 0 |
|
$11.7300 / $12.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSH2-3.33.3S/H3-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RSH2-3.33.3S/H3-R
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 1.65W, Hybrid
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CAN, CSA, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDMA-G7 | |
Length | 18.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 9.2 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1.65 W | |
Trim/Adjustable Output | NO | |
Width | 12.8 mm |
This table gives cross-reference parts and alternative options found for RSH2-3.33.3S/H3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSH2-3.33.3S/H3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSH2-3.33.3S/H3 | RECOM Power Inc | $11.6497 | DC-DC Regulated Power Supply Module, 1 Output, 1.65W, Hybrid | RSH2-3.33.3S/H3-R vs RSH2-3.33.3S/H3 |