RSH2-2405S/H2
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid

Overview of RSH2-2405S/H2 by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RSH2-2405S/H2 by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 945-RSH2-2405S/H2-ND
DigiKey DC DC CONVERTER 5V 2W Min Qty: 25 Lead time: 14 Weeks Container: Tube Temporarily Out of Stock
  • 25 $12.5400
$12.5400 Buy Now
DISTI # 919-RSH2-2405S/H2
Mouser Electronics Isolated DC/DC Converters - SMD 2W 24Vin 5Vout 400mA 2K RoHS: Compliant 0
  • 1 $12.8400
  • 10 $12.7400
  • 25 $12.4900
  • 50 $12.1400
  • 100 $11.1100
  • 250 $10.7700
  • 500 $10.5800
$10.5800 / $12.8400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 23 Weeks 0
  • 25 $10.0800
$10.0800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $13.3800
  • 25 $12.1200
  • 50 $11.5800
  • 100 $11.0900
  • 250 $10.6300
  • 500 $10.3500
  • 1,000 $10.1900
$10.1900 / $13.3800 Buy Now
DISTI # RSH2-2405S/H2
TME Converter: DC/DC, 2W, Uin: 18÷36V, Uout: 5VDC, Iout: 400mA, SMT, RSH2 Min Qty: 1 0
  • 1 $11.4800
  • 5 $11.1300
  • 25 $10.7600
  • 100 $10.0400
$10.0400 / $11.4800 RFQ
DISTI # 000000000006318736
Sager Isolated DC/DC Converters - SMD 2W 24Vin 5Vout 400mA 2K Min Qty: 1 0
  • 1 $11.7000
  • 10 $11.3600
  • 25 $11.0400
  • 50 $10.7400
  • 100 $10.5900
  • 250 $10.3100
$10.3100 / $11.7000 Buy Now

CAD Models for RSH2-2405S/H2 by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSH2-2405S/H2 by RECOM Power Inc

RSH2-2405S/H2
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
Module-7
Reach Compliance Code
compliant
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CAN, CSA, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
81%
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PDMA-G7
Length
18.9 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.4 A
Output Voltage-Max
5.05 V
Output Voltage-Min
4.95 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OVER CURRENT; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.017675 Vrms
Seated Height-Max
9.2 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
12.8 mm
Want to compare parts?
  1. RSH2-2405S/H2
    RECOM Power Inc
    DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSH2-2405S/H2 by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSH2-2405S/H2 by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RSH2-2405S/H2 would you like to use for your alert(s)?
  • Please alert me when RSH2-2405S/H2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSH2-2405S/H2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSH2-2405S/H2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSH2-2405S/H2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSH2-2405S/H2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSH2-2405S/H2 by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: