There are no models available for this part yet.
Overview of RSGT4045F0V111C by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for RSGT4045F0V111C by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AK2567
|
Newark | 3Ph S/Start 220-400V 45A 24Vac/Dc I/P+O/L+Mb |Carlo Gavazzi RSGT4045F0V111C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,566.0000 | Buy Now | |
DISTI #
225-RSGT4045F0V111C
|
Mouser Electronics | Motor Drives 3PH S/START 220-400V 45A 24VAC/DC I/P+O/L+MB | 0 |
|
$1,487.7000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,076.3000 / $1,156.5300 | Buy Now | ||
DISTI #
RSGT4045F0V111C
|
TME | Module: softstart, Usup: 220÷400VAC, for DIN rail mounting, IP20 Min Qty: 1 | 0 |
|
$1,149.1400 / $1,325.9300 | RFQ |
CAD Models for RSGT4045F0V111C by Carlo Gavazzi Holding AG
Part Data Attributes for RSGT4045F0V111C by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|