Part Details for RSGT4025E0V10 by Carlo Gavazzi Holding AG
Results Overview of RSGT4025E0V10 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSGT4025E0V10 Information
RSGT4025E0V10 by Carlo Gavazzi Holding AG is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for RSGT4025E0V10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225-RSGT4025E0V10
|
Mouser Electronics | Motor Drives 3PH S/START 220-400V 25A 110-400V I/P + O/L | 0 |
|
$548.8100 / $596.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$521.8300 / $562.0600 | Buy Now |
DISTI #
RSGT4025E0V10
|
TME | Module: softstart, Usup: 220÷400VAC, for DIN rail mounting, IP20 Min Qty: 1 | 0 |
|
$502.2000 / $579.4600 | RFQ |