Part Details for RSGT4016F0V10C by Carlo Gavazzi Holding AG
Overview of RSGT4016F0V10C by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for RSGT4016F0V10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225-RSGT4016F0V10C
|
Mouser Electronics | Motor Drives 3PH S/START 220-400V 16A 24V I/P + O/L + MB | 0 |
|
$635.2000 / $754.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$560.7700 / $604.0000 | Buy Now |
DISTI #
RSGT4016F0V10C
|
TME | Module: softstart, Usup: 220÷400VAC, for DIN rail mounting, IP20 Min Qty: 1 | 0 |
|
$562.4500 / $648.9900 | RFQ |