Part Details for RSGD4085E0VX310C by Carlo Gavazzi Holding AG
Overview of RSGD4085E0VX310C by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSGD4085E0VX310C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4997
|
Newark | 2Ph S/Start 220-400V 85A 110-400V I/P+O/L+Mb |Carlo Gavazzi RSGD4085E0VX310C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,693.0000 | Buy Now |
DISTI #
225-RSGD4085E0VX310C
|
Mouser Electronics | Motor Drives 2PH S/START 220-400V 85A 110-400V I/P+O/L+MB | 0 |
|
$1,608.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,146.0100 / $1,250.1900 | Buy Now |
DISTI #
RSGD4085E0VX310C
|
TME | Module: softstart, Usup: 220÷400VAC, Ucntrl: 110÷400VAC, 45kW, IP20 Min Qty: 1 | 0 |
|
$1,311.1100 / $1,502.7300 | RFQ |