Part Details for RSG40-20DR by SMC Corporation of America
Overview of RSG40-20DR by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA214220DR0000BU | Renesas Electronics Corporation | LDO Linear Regulator Evaluation Board with 2.5V to 20V Vin Range, Adjustable 3.3V 150mA Output | |
10158832-0020DR1LF | Amphenol Communications Solutions | 1.25MM WIRE TO BOARD HEADER | |
G88MP161020DREU | Amphenol Communications Solutions | Micro power plus Vertical board mount connector |
Price & Stock for RSG40-20DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74142718
|
RS | CYL, STOPPER, DBL ACT, RSG SERIES | SMC Corporation RSG40-20DR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$130.1700 | RFQ |