Part Details for RSFM 4/0.5M by Lumberg Automation
Overview of RSFM 4/0.5M by Lumberg Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSFM 4/0.5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9492
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Product Range:Rsfm Series, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:4Contacts, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rohs Compliant: Yes |Lumberg Automation RSFM 4/0.5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$6.1200 / $9.3500 | Buy Now |
DISTI #
05X9397
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Cable, Product Range:Rsfm Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Solder Pin, Ip/Nema Rating:Ip67, Nema 6P Rohs Compliant: Yes |Lumberg Automation RSFM 4/0.5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$16.9500 | Buy Now |