Part Details for RSFKLHR3G by Taiwan Semiconductor
Overview of RSFKLHR3G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSFKLHR3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSFKLHR3G-ND
|
DigiKey | DIODE GP 800V 500MA SUB SMA Min Qty: 3600 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1552 / $0.1803 | Buy Now |
DISTI #
RSFKLHR3G
|
Avnet Americas | - Tape and Reel (Alt: RSFKLHR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for RSFKLHR3G
RSFKLHR3G CAD Models
RSFKLHR3G Part Data Attributes
|
RSFKLHR3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSFKLHR3G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RSFKLHR3G
This table gives cross-reference parts and alternative options found for RSFKLHR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSFKLHR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSFKLHR3 | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFKLHR3G vs RSFKLHR3 |
RSFKLHRF | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFKLHR3G vs RSFKLHRF |
US1008FL | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | RSFKLHR3G vs US1008FL |
RSFKLHRT | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFKLHR3G vs RSFKLHRT |
RSFKLHRH | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFKLHR3G vs RSFKLHRH |
RSFKLHM2 | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFKLHR3G vs RSFKLHM2 |
RSFKLHRU | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFKLHR3G vs RSFKLHRU |
RSFKLHRFG | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFKLHR3G vs RSFKLHRFG |
05A6L | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RSFKLHR3G vs 05A6L |
RSFKLHR2 | Rectifier Diode, 1 Element, 0.5A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFKLHR3G vs RSFKLHR2 |