Part Details for RSF86YP by Cynergy3 Components
Results Overview of RSF86YP by Cynergy3 Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSF86YP Information
RSF86YP by Cynergy3 Components is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for RSF86YP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y1144
|
Newark | Sensor, Float Switch, Spst-No/Nc, Pps, Operating Pressure Max:-, Sensor Body Material:Pps (Polyphe... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7800 / $28.2800 | Buy Now |
DISTI #
73546692
|
RS | Float Switch, PPS, 25V, M12, WRAS, UL, and NSF Approved, RSF830 Series | Sensata - Cynergy3 RSF86YP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9600 / $28.5200 | RFQ |
|
Onlinecomponents.com | Horiz, SPNO 25VA, PPS, 1/2NPT mount, M12 plug RoHS: Compliant |
20 On Order |
|
$22.2600 / $27.3400 | Buy Now |
DISTI #
000000000006096733
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$24.9200 / $28.2400 | Buy Now |
|
Master Electronics | Horiz, SPNO 25VA, PPS, 1/2NPT mount, M12 plug RoHS: Compliant |
20 On Order |
|
$22.2600 / $27.3400 | Buy Now |