Part Details for RSF86H100R by Sensata Technologies
Results Overview of RSF86H100R by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSF86H100R Information
RSF86H100R by Sensata Technologies is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for RSF86H100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
725-1132-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$28.7400 / $32.5900 | Buy Now |
DISTI #
285-RSF86H100R
|
Mouser Electronics | Level Sensors Horiz, SPNO 100VA, PPS, 1/2NPT mount, 1 metre PVC 16/0.2 wires RoHS: Compliant | 0 |
|
$30.1500 / $34.1900 | Order Now |
DISTI #
RSF86H100R
|
TTI | Level Sensors Horiz, SPNO 100VA, PPS, 1/2NPT mount, 1 metre PVC 16/0.2 wires Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.1400 / $30.3300 | Buy Now |
Part Details for RSF86H100R
RSF86H100R CAD Models
RSF86H100R Part Data Attributes
|
RSF86H100R
Sensata Technologies
Buy Now
|
Compare Parts:
RSF86H100R
Sensata Technologies
Select a part to compare: |
Samacsys Manufacturer | Sensata |