There are no models available for this part yet.
Overview of RSF74HNP by Cynergy3 Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RSF74HNP by Cynergy3 Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41Y1132
|
Newark | Horiz, Spno 100Va, Pp, Nitrile Seal, M12 Plug |Sensata/cynergy3 RSF74HNP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3600 / $38.1700 | Buy Now | |
DISTI #
38AJ8855
|
Newark | Horiz Spno 100Va Pp Nitrile Seal M12 Plug |Sensata/cynergy3 RSF74HNP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7000 / $28.1600 | Buy Now | |
DISTI #
RSF74HNP-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.5680 | Buy Now | |
DISTI #
73546679
|
RS | Float Switch, Poly, Nitrile Seal, 100V, M12, WRAS Approved, RSF730 Series | Sensata - Cynergy3 RSF74HNP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1800 / $29.5800 | RFQ | |
Onlinecomponents.com | Horiz, SPNO 100VA, PP, Nitrile seal, M12 plug RoHS: Compliant | 0 |
|
$23.3100 / $28.6300 | Buy Now | ||
DISTI #
000000000006096704
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$26.0800 / $29.5800 | Buy Now |