Part Details for RSF73Y100RN by Cynergy3 Components
Overview of RSF73Y100RN by Cynergy3 Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF73Y100RN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8581
|
Newark | Float Switch, 0.06A, Nylon Rohs Compliant: Yes |Sensata/cynergy3 RSF73Y100RN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0400 / $24.7300 | Buy Now |
DISTI #
725-1005-ND
|
DigiKey | SENSOR LEVEL SWITCH SGL HORIZ Min Qty: 1 Lead time: 4 Weeks Container: Bag |
18 In Stock |
|
$20.9749 / $23.7700 | Buy Now |
DISTI #
70043249
|
RS | Float Switch, NO or NC, 25VA, Nylon, 100cm PVC 16/0.2 Wire Leads, Nitrile Seal | Sensata - Cynergy3 RSF73Y100RN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$18.3100 / $23.7800 | Buy Now |
DISTI #
CYNRSF73Y100RN
|
Heilind Electronics | SPNO 25VA,NYLON,PVC,NIT SEAL HORZ FLOAT SWITCH | Americas - 3 in Stock |
|
$23.4098 / $30.3830 | Buy Now |
|
Onlinecomponents.com | Horiz, SPNO 25VA, Nylon, 1 metre PVC 16/0.2 wires, Nitrile seal RoHS: Compliant |
60 On Order |
|
$18.9900 / $23.4700 | Buy Now |
DISTI #
RSF73Y100RN
|
TME | Sensor: liquid level, -20÷75°C, OUT: SPST-NO, lead 1m, 0.6A, 240VAC Min Qty: 1 | 9 |
|
$18.6000 / $22.8800 | Buy Now |
DISTI #
CYNRSF73Y100RN
|
Interstate Connecting Components | SPNO 25VA,NYLON,PVC,NIT SEAL HORZ FLOAT SWITCH | 1 |
|
$23.4098 / $30.3830 | Buy Now |
DISTI #
000000000001055698
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 4 |
|
$20.9900 / $23.7800 | Buy Now |
|
Master Electronics | Horiz, SPNO 25VA, Nylon, 1 metre PVC 16/0.2 wires, Nitrile seal RoHS: Compliant |
60 On Order |
|
$18.9900 / $23.4700 | Buy Now |