Part Details for RSF66A25B150P by Sensata Technologies
Overview of RSF66A25B150P by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF66A25B150P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-RSF66A25B150P
|
Mouser Electronics | Liquid Level Sensors 2 Level switch in PPS 25VA PVC Plug 30mm & 150mm levels RoHS: Compliant | 0 |
|
$53.4900 / $60.6000 | Order Now |