Part Details for RSF66A25B100P by Cynergy3 Components
Overview of RSF66A25B100P by Cynergy3 Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF66A25B100P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W6851
|
Newark | Sensor, Float Switch, Pps, 120Vdc, Operating Pressure Max:-, Sensor Body Material:Pps (Polyphenylene Sulfide), Output Current:-, Product Range:Rsf66P Series, External Length:127Mm, Supply Voltage Dc Max:120V Rohs Compliant: Yes |Sensata/cynergy3 RSF66A25B100P Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.6300 / $63.0200 | Buy Now |
DISTI #
725-1293-ND
|
DigiKey | SENSOR LEVEL SWITCH SGL 127MM Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.5800 | Buy Now |
DISTI #
73546668
|
RS | Dual Level Float Switch,30mm Up,100mm Low, 127mm Total Length,25V, RSF66P Serie | Sensata - Cynergy3 RSF66A25B100P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$57.7400 / $60.6000 | RFQ |
|
Onlinecomponents.com | 2 Level switch in PPS 25VA PVC Plug 30mm & 100mm levels RoHS: Compliant |
10 In Stock |
|
$48.3600 / $64.0200 | Buy Now |
DISTI #
2316585
|
element14 Asia-Pacific | SENSOR, FLOAT SWITCH, PPS, 120VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$57.8242 / $60.8870 | Buy Now |
DISTI #
2316585
|
Farnell | SENSOR, FLOAT SWITCH, PPS, 120VDC RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 4 Days Container: Each | 0 |
|
$58.6051 / $66.4216 | Buy Now |
|
Master Electronics | 2 Level switch in PPS 25VA PVC Plug 30mm & 100mm levels RoHS: Compliant |
10 In Stock |
|
$48.3600 / $64.0200 | Buy Now |