Part Details for RSF66A25B100 by Cynergy3 Components
Overview of RSF66A25B100 by Cynergy3 Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF66A25B100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P8200
|
Newark | 2 Level Switch In Pps 25Va Pvc 7/0.2 30Mm & 100M Rohs Compliant: Yes |Sensata/cynergy3 RSF66A25B100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$73.4400 / $102.2200 | Buy Now |
DISTI #
18J8931
|
Newark | Float Switch, Dual, Psn, Operating Pressure Max:-, Sensor Body Material:Pps (Polyphenylene Sulfide), Output Current:600Ma, Product Range:Rsf66 Dual Position Series, Svhc:No Svhc (17-Dec-2015), Body Material:Pps (Polyphenylene Rohs Compliant: Yes |Sensata/cynergy3 RSF66A25B100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.0600 / $61.1100 | Buy Now |
DISTI #
39C0110
|
Newark | Liquid Level Sensor, Operating Pressure Max:-, Sensor Body Material:Pps (Polyphenylene Sulfide), Output Current:600Ma, Product Range:Rsf66 Dual Position Series, Body Material:Polyphenylene Sulphide, Features:127 Mm Rohs Compliant: Yes |Sensata/cynergy3 RSF66A25B100 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9600 / $72.9000 | Buy Now |
DISTI #
725-1072-ND
|
DigiKey | SENSOR LEVEL SWITCH SGL VERT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7 In Stock |
|
$54.9667 / $62.2900 | Buy Now |
DISTI #
2266-RSF66A25B100-ND
|
DigiKey | SENSOR LEVEL SWITCH SGL VERT Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$99.6900 | Buy Now |
DISTI #
70043239
|
RS | SWITCH, 2 LEVEL SWITCH, IN PPS 25VA PVC 7/0.2 30MM & 100MM LEVELS | Sensata - Cynergy3 RSF66A25B100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 8 |
|
$47.9900 / $62.3300 | Buy Now |
|
Onlinecomponents.com | 2 Level switch in PPS 25VA PVC 7/0.2 30mm & 100mm levels RoHS: Compliant |
13 In Stock |
|
$48.4900 / $63.1100 | Buy Now |
DISTI #
60195326
|
Verical | Dual Switch Point Series 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2145 | Americas - 9 |
|
$68.5091 / $79.1844 | Buy Now |
DISTI #
64132590
|
Verical | Dual Switch Point Series 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$88.1900 | Buy Now |
DISTI #
RSF66A25B100
|
TME | Sensor: liquid level, -10÷120°C, lead 1m, Mat: polyphenylene Min Qty: 1 | 5 |
|
$45.8700 / $56.4600 | Buy Now |