Part Details for RSF64EXS by Cynergy3 Components
Results Overview of RSF64EXS by Cynergy3 Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSF64EXS Information
RSF64EXS by Cynergy3 Components is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for RSF64EXS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M5562
|
Newark | Liquid Level Sensor, Operating Pressure Max:-, Sensor Body Material:Pvc (Polyvinylchloride), Outp... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.9100 | Buy Now |
DISTI #
70043237
|
RS | Switch, Level, NO make on rise, Vert. float, Adj. 123-423mm sw depth, 300mm L | Sensata - Cynergy3 R... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$42.7400 | Buy Now |
DISTI #
70472071
|
RS | Var insertion depth V float switch, N/O | Sensata - Cynergy3 RSF64EXS RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$78.9600 / $82.9100 | RFQ |
|
Onlinecomponents.com | SPNO Variable insertion depth level sensor 25VA RoHS: Compliant |
15 In Stock |
|
$63.7700 / $85.7600 | Buy Now |
DISTI #
66974491
|
Verical | Float, Level Sensors Min Qty: 1 Package Multiple: 1 Date Code: 2111 | Americas - 15 |
|
$87.2430 / $111.4880 | Buy Now |
DISTI #
000000000002424629
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$73.1500 / $82.9100 | Buy Now |
|
Master Electronics | SPNO Variable insertion depth level sensor 25VA RoHS: Compliant |
15 In Stock |
|
$63.7700 / $85.7600 | Buy Now |