Part Details for RSF5FN61K9 by SEI Stackpole Electronics Inc
Overview of RSF5FN61K9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF5FN61K9
RSF5FN61K9 CAD Models
RSF5FN61K9 Part Data Attributes
|
RSF5FN61K9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSF5FN61K9
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 5W, 61900ohm, 750V, 1% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 24.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for RSF5FN61K9
This table gives cross-reference parts and alternative options found for RSF5FN61K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF5FN61K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRSF5FN61K9 | Fixed Resistor, Metal Oxide Film, 5W, 61900ohm, 750V, 1% +/-Tol, -200,200ppm/Cel, | SEI Stackpole Electronics Inc | RSF5FN61K9 vs PRSF5FN61K9 |
RSF561.9K1%A | Fixed Resistor, Metal Oxide Film, 5W, 61900ohm, 750V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RSF5FN61K9 vs RSF561.9K1%A |