Datasheets
RSF5B-620-GBQ by: RCD Components Inc

Fixed Resistor, Metal Oxide Film, 7W, 62ohm, 750V, 2% +/-Tol, -100,100ppm/Cel,

Part Details for RSF5B-620-GBQ by RCD Components Inc

Overview of RSF5B-620-GBQ by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RSF5B-620-GBQ

RSF5B-620-GBQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RSF5B-620-GBQ Part Data Attributes

RSF5B-620-GBQ RCD Components Inc
Buy Now Datasheet
Compare Parts:
RSF5B-620-GBQ RCD Components Inc Fixed Resistor, Metal Oxide Film, 7W, 62ohm, 750V, 2% +/-Tol, -100,100ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e0
Lead Diameter 0.8 mm
Lead Length 35 mm
Number of Terminals 2
Operating Temperature-Max 235 °C
Operating Temperature-Min -55 °C
Package Diameter 8.1 mm
Package Length 40.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 7 W
Resistance 62 Ω
Resistor Type FIXED RESISTOR
Technology METAL OXIDE FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 2%
Working Voltage 750 V

Alternate Parts for RSF5B-620-GBQ

This table gives cross-reference parts and alternative options found for RSF5B-620-GBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF5B-620-GBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RSF5B-620-GTQ Fixed Resistor, Metal Oxide Film, 7W, 62ohm, 750V, 2% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF5B-620-GBQ vs RSF5B-620-GTQ
RSF5B-620-GTW Fixed Resistor, Metal Oxide Film, 7W, 62ohm, 750V, 2% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF5B-620-GBQ vs RSF5B-620-GTW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSF5B-620-GBQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSF5B-620-GBQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of RSF5B-620-GBQ would you like to use for your alert(s)?
  • Please alert me when RSF5B-620-GBQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSF5B-620-GBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSF5B-620-GBQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSF5B-620-GBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSF5B-620-GBQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSF5B-620-GBQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: