Part Details for RSF54Y100R1/8 by Cynergy3 Components
Results Overview of RSF54Y100R1/8 by Cynergy3 Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSF54Y100R1/8 Information
RSF54Y100R1/8 by Cynergy3 Components is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RSF54Y100R1/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70043224
|
RS | Sensor, Vert, Spno 25Va, Pp, 1 Metre Pvc16/0.2 Wires, Nitrile Seal | Sensata - Cynergy3 RSF54Y100R1/... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2500 / $25.6000 | RFQ |
DISTI #
CYNRSF54Y100R1/8
|
Heilind Electronics | SPNO 25VA, PP,1/8NPT MNT,PVC VERTICAL FLOAT SWITCH | Americas - 3 in Stock |
|
$34.2766 | Buy Now |
|
Onlinecomponents.com | Vert, SPNO 25VA, PP, 1/8NPT mount, 1 metre PVC 16/0.2 wires RoHS: Compliant |
5 In Stock 40 On Order |
|
$21.1600 / $25.9800 | Buy Now |
DISTI #
80598261
|
Verical | Compact Internal Fitting Vertical Min Qty: 5 Package Multiple: 5 Date Code: 2420 | Americas - 5 |
|
$28.6910 / $33.7740 | Buy Now |
DISTI #
CYNRSF54Y100R1/8
|
Interstate Connecting Components | SPNO 25VA, PP,1/8NPT MNT,PVC VERTICAL FLOAT SWITCH | 1 |
|
$34.2766 | Buy Now |
DISTI #
000000000000276531
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$23.6900 / $26.8500 | Buy Now |
|
Master Electronics | Vert, SPNO 25VA, PP, 1/8NPT mount, 1 metre PVC 16/0.2 wires RoHS: Compliant |
5 In Stock 40 On Order |
|
$21.1600 / $25.9800 | Buy Now |