Part Details for RSF50SJT-52-200K by YAGEO Corporation
Overview of RSF50SJT-52-200K by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106267-0200K01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical Header 2LP configuration |
Price & Stock for RSF50SJT-52-200K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF50SJT-52-200K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 200kOhm 50W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF50SJT-52-200K) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RSF50SJT-52-200K
|
Mouser Electronics | Metal Oxide Resistors 200 kOhms 500 mW 5 % RoHS: Compliant | 8956 |
|
$0.0170 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0130 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 1/2W-S 200K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0496 / $0.0605 | RFQ |
Part Details for RSF50SJT-52-200K
RSF50SJT-52-200K CAD Models
RSF50SJT-52-200K Part Data Attributes
|
RSF50SJT-52-200K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF50SJT-52-200K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 0.5W, 200000ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RSF50SJT-52-200K
This table gives cross-reference parts and alternative options found for RSF50SJT-52-200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF50SJT-52-200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF50SJR-52-200K | Fixed Resistor, Metal Oxide Film, 0.5W, 200000ohm, 250V, 5% +/-Tol, | YAGEO Corporation | RSF50SJT-52-200K vs RSF50SJR-52-200K |
RSF50SJBIMB200K | Fixed Resistor, Metal Oxide Film, 0.5W, 200000ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SJT-52-200K vs RSF50SJBIMB200K |
RSF50SJRIFT200K | Fixed Resistor, Metal Oxide Film, 0.5W, 200000ohm, 250V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF50SJT-52-200K vs RSF50SJRIFT200K |
RSF50SJRIM200K | Fixed Resistor, Metal Oxide Film, 0.5W, 200000ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SJT-52-200K vs RSF50SJRIM200K |
RSF50SJTI26-200K | Fixed Resistor, Metal Oxide Film, 0.5W, 200000ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SJT-52-200K vs RSF50SJTI26-200K |
RSF50SJRIAV200K | Fixed Resistor, Metal Oxide Film, 0.5W, 200000ohm, 250V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF50SJT-52-200K vs RSF50SJRIAV200K |
RSF50SJTIAV200K | Fixed Resistor, Metal Oxide Film, 0.5W, 200000ohm, 250V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF50SJT-52-200K vs RSF50SJTIAV200K |
RSF50SJR-26-200K | Fixed Resistor, Metal Oxide Film, 0.5W, 200000ohm, 250V, 5% +/-Tol, | YAGEO Corporation | RSF50SJT-52-200K vs RSF50SJR-26-200K |
RSF50SJRI91-200K | Fixed Resistor, Metal Oxide Film, 0.5W, 200000ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SJT-52-200K vs RSF50SJRI91-200K |
RSF50SJTI52-200K | Fixed Resistor, Metal Oxide Film, 0.5W, 200000ohm, 250V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF50SJT-52-200K vs RSF50SJTI52-200K |