Part Details for RSF3WSGB-MB620R by YAGEO Corporation
Overview of RSF3WSGB-MB620R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF3WSGB-MB620R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.OXIDE 3W-S 620 Ohms ±2% FLAME PROOF THT | 0 |
|
$0.0617 / $0.0753 | RFQ |
Part Details for RSF3WSGB-MB620R
RSF3WSGB-MB620R CAD Models
RSF3WSGB-MB620R Part Data Attributes
|
RSF3WSGB-MB620R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF3WSGB-MB620R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 3W, 620ohm, 350V, 2% +/-Tol,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RSF3WSGB-MB620R
This table gives cross-reference parts and alternative options found for RSF3WSGB-MB620R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF3WSGB-MB620R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSF3WSGBIFFK620R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 620ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF3WSGB-MB620R vs RSF3WSGBIFFK620R |
RSF3WSGR-73-620R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 620ohm, 350V, 2% +/-Tol, | RSF3WSGB-MB620R vs RSF3WSGR-73-620R |
RSF3WSGB-FK620R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 620ohm, 350V, 2% +/-Tol, | RSF3WSGB-MB620R vs RSF3WSGB-FK620R |
RSF3WSGRI73-620R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 620ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | RSF3WSGB-MB620R vs RSF3WSGRI73-620R |
RSF3WSGB-52-620R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 620ohm, 350V, 2% +/-Tol, | RSF3WSGB-MB620R vs RSF3WSGB-52-620R |
RSF3WSGBI26-620R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 620ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF3WSGB-MB620R vs RSF3WSGBI26-620R |
RSF3WSGBI91-620R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 620ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF3WSGB-MB620R vs RSF3WSGBI91-620R |
RSF3WSGTI52-620R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 620ohm, 350V, 2% +/-Tol, -300,300ppm/Cel, | RSF3WSGB-MB620R vs RSF3WSGTI52-620R |
RSF3WSGB-FKK620R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 620ohm, 350V, 2% +/-Tol, | RSF3WSGB-MB620R vs RSF3WSGB-FKK620R |
RSF3WSGBIFK620R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 620ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF3WSGB-MB620R vs RSF3WSGBIFK620R |