-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 3W, 820ohm, 400V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF3JB820R-ND
|
DigiKey | RES 820 OHM 5% 3W AXIAL Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1612 | Buy Now |
DISTI #
RSF3JB820R
|
Avnet Americas | Res Metal Oxide 820Ohm 5% 3W ?200ppm/?C Conformal Axial Bulk - Bulk (Alt: RSF3JB820R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1518 / $0.1610 | Buy Now |
DISTI #
708-RSF3JB820R
|
Mouser Electronics | Metal Oxide Resistors RES, MO, 3W, 820 ohm, 5% RoHS: Compliant | 0 |
|
$0.1570 / $0.1610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | 0 |
|
$0.1534 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1550 / $0.4840 | Buy Now |
|
NAC | RESISTOR, MO, 3W, 820 ohm, 5% - Metal Oxide Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2875 / $0.3830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSF3JB820R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSF3JB820R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 3W, 820ohm, 400V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 17.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 800 V |
This table gives cross-reference parts and alternative options found for RSF3JB820R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF3JB820R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF3JT820R | Fixed Resistor, Metal Oxide Film, 3W, 820ohm, 400V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RSF3JB820R vs RSF3JT820R |
RSF3JA820R | Fixed Resistor, Metal Oxide Film, 3W, 820ohm, 400V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RSF3JB820R vs RSF3JA820R |