Part Details for RSF33W100RC by Cynergy3 Components
Overview of RSF33W100RC by Cynergy3 Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF33W100RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P8171
|
Newark | 100W Spno Nylon 1 Metre Pvc 16/0.2 Wires Nitrile Rohs Compliant: Yes |Sensata/cynergy3 RSF33W100RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$27.9800 / $31.6900 | Buy Now |
DISTI #
68AK8565
|
Newark | Float Switch, 3A, Nylon Rohs Compliant: Yes |Sensata/cynergy3 RSF33W100RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4000 / $31.0700 | Buy Now |
DISTI #
725-1059-ND
|
DigiKey | SENSOR LEVEL SWITCH SGL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$26.8654 / $30.4600 | Buy Now |
DISTI #
2266-RSF33W100RC-ND
|
DigiKey | SENSOR LEVEL SWITCH SGL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$48.7300 | Buy Now |
DISTI #
70043206
|
RS | SENSOR, 100W, SPNO, NYLON, 1 METRE PVC 16/0.2 WIRES, NITRILE SEAL | Sensata - Cynergy3 RSF33W100RC RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0400 / $30.4700 | RFQ |
DISTI #
CYNRSF33W100RC
|
Heilind Electronics | 100W, SPNO, NYLON,NIT SEAL LIQUID LEVEL SENSOR SWITCH | Americas - 3 in Stock |
|
$29.9672 / $38.8937 | Buy Now |
|
Onlinecomponents.com | 100W, SPNO, Nylon, 1 metre PVC 16/0.2 wires, Nitrile seal RoHS: Compliant |
37 In Stock |
|
$24.3100 / $30.0400 | Buy Now |
DISTI #
71793552
|
Verical | Internal Fitting RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2311 | Americas - 35 |
|
$34.1924 / $38.0253 | Buy Now |
DISTI #
16970879
|
Verical | Internal Fitting RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$43.1100 | Buy Now |
DISTI #
RSF33W100RC
|
TME | Sensor: liquid level, -20÷75°C, OUT: SPST-NO, lead 1m, 3A, 300VAC Min Qty: 1 | 10 |
|
$23.2200 / $28.5800 | Buy Now |