Part Details for RSF2WSJB-F470K by YAGEO Corporation
Overview of RSF2WSJB-F470K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF2WSJB-F470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.OXIDE 2W-S 470K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0477 / $0.0582 | RFQ |
Part Details for RSF2WSJB-F470K
RSF2WSJB-F470K CAD Models
RSF2WSJB-F470K Part Data Attributes
|
RSF2WSJB-F470K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF2WSJB-F470K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 470000ohm, 350V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF2WSJB-F470K
This table gives cross-reference parts and alternative options found for RSF2WSJB-F470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSJB-F470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSF2WSJR-AV470K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 470000ohm, 350V, 5% +/-Tol, | RSF2WSJB-F470K vs RSF2WSJR-AV470K |
RSF2WSJTIMB470K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 470000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2WSJB-F470K vs RSF2WSJTIMB470K |
RSF2WSJR-52-470K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 470000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2WSJB-F470K vs RSF2WSJR-52-470K |
RSF2WSJTIFKK470K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 470000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2WSJB-F470K vs RSF2WSJTIFKK470K |
RSF2WSJTIFT470K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 470000ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | RSF2WSJB-F470K vs RSF2WSJTIFT470K |
RSF2WSJBIFFK470K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 470000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2WSJB-F470K vs RSF2WSJBIFFK470K |
RSF2WSJTI81-470K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 470000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2WSJB-F470K vs RSF2WSJTI81-470K |
RSF2WSJRI91-470K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 470000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2WSJB-F470K vs RSF2WSJRI91-470K |
RSF2WSJTI52-470K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 470000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2WSJB-F470K vs RSF2WSJTI52-470K |
RSF2WSJTI91-470K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 470000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2WSJB-F470K vs RSF2WSJTI91-470K |