Part Details for RSF2WSGT-PN100K by YAGEO Corporation
Overview of RSF2WSGT-PN100K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF2WSGT-PN100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.OXIDE 2W-S 100K Ohms ±2% FLAME PROOF THT | 0 |
|
$0.0629 / $0.0767 | RFQ |
Part Details for RSF2WSGT-PN100K
RSF2WSGT-PN100K CAD Models
RSF2WSGT-PN100K Part Data Attributes
|
RSF2WSGT-PN100K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF2WSGT-PN100K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 2% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RSF2WSGT-PN100K
This table gives cross-reference parts and alternative options found for RSF2WSGT-PN100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSGT-PN100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF2WSGR-73-100K | Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGT-PN100K vs RSF2WSGR-73-100K |
RSF2WSGRIMB100K | Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGT-PN100K vs RSF2WSGRIMB100K |
RSF2WSGT-73-100K | Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGT-PN100K vs RSF2WSGT-73-100K |
RSF2WSGRI81-100K | Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGT-PN100K vs RSF2WSGRI81-100K |
RSF2WSGTIFKK100K | Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGT-PN100K vs RSF2WSGTIFKK100K |
RSF2WSGBIMR100K | Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGT-PN100K vs RSF2WSGBIMR100K |
RSF2WSGRIM100K | Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGT-PN100K vs RSF2WSGRIM100K |
RSF2WSGBI26-100K | Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGT-PN100K vs RSF2WSGBI26-100K |
RSF2WSGR-52-100K | Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGT-PN100K vs RSF2WSGR-52-100K |
RSF2WSGR-FT100K | Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGT-PN100K vs RSF2WSGR-FT100K |