Part Details for RSF2WSGB-MB430R by YAGEO Corporation
Overview of RSF2WSGB-MB430R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF2WSGB-MB430R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.OXIDE 2W-S 430 Ohms ±2% FLAME PROOF THT | 0 |
|
$0.0627 / $0.0765 | RFQ |
Part Details for RSF2WSGB-MB430R
RSF2WSGB-MB430R CAD Models
RSF2WSGB-MB430R Part Data Attributes
|
RSF2WSGB-MB430R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF2WSGB-MB430R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 430ohm, 350V, 2% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RSF2WSGB-MB430R
This table gives cross-reference parts and alternative options found for RSF2WSGB-MB430R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2WSGB-MB430R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF2WSGRIMR430R | Fixed Resistor, Metal Oxide Film, 2W, 430ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGB-MB430R vs RSF2WSGRIMR430R |
RSF2WSGRIM430R | Fixed Resistor, Metal Oxide Film, 2W, 430ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGB-MB430R vs RSF2WSGRIM430R |
RSF2WSGTI52-430R | Fixed Resistor, Metal Oxide Film, 2W, 430ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGB-MB430R vs RSF2WSGTI52-430R |
RSF2WSGT-52-430R | Fixed Resistor, Metal Oxide Film, 2W, 430ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGB-MB430R vs RSF2WSGT-52-430R |
RSF2WSGTIF430R | Fixed Resistor, Metal Oxide Film, 2W, 430ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGB-MB430R vs RSF2WSGTIF430R |
RSF2WSGRIMB430R | Fixed Resistor, Metal Oxide Film, 2W, 430ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGB-MB430R vs RSF2WSGRIMB430R |
RSF2WSGTIMB430R | Fixed Resistor, Metal Oxide Film, 2W, 430ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGB-MB430R vs RSF2WSGTIMB430R |
RSF2WSGRIFFK430R | Fixed Resistor, Metal Oxide Film, 2W, 430ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGB-MB430R vs RSF2WSGRIFFK430R |
RSF2WSGB-F430R | Fixed Resistor, Metal Oxide Film, 2W, 430ohm, 350V, 2% +/-Tol, | YAGEO Corporation | RSF2WSGB-MB430R vs RSF2WSGB-F430R |
RSF2WSGRI81-430R | Fixed Resistor, Metal Oxide Film, 2W, 430ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF2WSGB-MB430R vs RSF2WSGRI81-430R |