Part Details for RSF2JTR510-C3 by SEI Stackpole Electronics Inc
Results Overview of RSF2JTR510-C3 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSF2JTR510-C3 Information
RSF2JTR510-C3 by SEI Stackpole Electronics Inc is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RSF2JTR510-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RSF2JTR510-C3-ND
|
DigiKey | RES 0.51 OHM 5% 2W AXIAL Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0473 | Buy Now |
DISTI #
RSF2JTR510-C3
|
Avnet Americas | Resistor General Purpose Metal Oxide 0.51Ohm 5% 2W Conformal Axial Leaded T/R - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0536 / $0.0571 | Buy Now |
DISTI #
708-RSF2JTR510-C3
|
Mouser Electronics | Metal Oxide Resistors RES, MO, 2W, 0.51 ohm, 5% RoHS: Compliant | 0 |
|
$0.0570 / $0.0580 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0580 / $0.0670 | Buy Now |
|
NAC | RESISTOR, MO, 2W, 0.51 ohm, 5% - Metal Oxide Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1125 / $0.1500 | Buy Now |