Part Details for RSF2B-361-JBW by RCD Components Inc
Overview of RSF2B-361-JBW by RCD Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF2B-361-JBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4855-RSF2B-361-JBW-ND
|
DigiKey | RES 360 OHM 5% 3W AXIAL Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1067 | Buy Now |
Part Details for RSF2B-361-JBW
RSF2B-361-JBW CAD Models
RSF2B-361-JBW Part Data Attributes
|
RSF2B-361-JBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RSF2B-361-JBW
RCD Components Inc
Fixed Resistor, Metal Oxide Film, 2W, 360ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.4 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF2B-361-JBW
This table gives cross-reference parts and alternative options found for RSF2B-361-JBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF2B-361-JBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSF2B-361-JTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 360ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2B-361-JBW vs RSF2B-361-JTQ |
RSF2B-361-JAPNW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 360ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RSF2B-361-JBW vs RSF2B-361-JAPNW |
RSF2B-361-JAPN | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 360ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2B-361-JBW vs RSF2B-361-JAPN |
RSF2B-361-JB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 2W, 360ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF2B-361-JBW vs RSF2B-361-JB |