There are no models available for this part yet.
Overview of RSF1WSJT-PN9R1 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RSF1WSJT-PN9R1 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.M.OXIDE 1W-S 9.1 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0412 / $0.0503 | RFQ |
CAD Models for RSF1WSJT-PN9R1 by YAGEO Corporation
Part Data Attributes for RSF1WSJT-PN9R1 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
235 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.3 mm
|
Package Length
|
9 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
9.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
300 V
|
Alternate Parts for RSF1WSJT-PN9R1
This table gives cross-reference parts and alternative options found for RSF1WSJT-PN9R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1WSJT-PN9R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF1WSJBI9R1 | Fixed Resistor, Metal Oxide Film, 1W, 9.1ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJT-PN9R1 vs RSF1WSJBI9R1 |
RSF1WSJTIMR9R1 | Fixed Resistor, Metal Oxide Film, 1W, 9.1ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJT-PN9R1 vs RSF1WSJTIMR9R1 |
RSF1WSJB-52-9R1 | Fixed Resistor, Metal Oxide Film, 1W, 9.1ohm, 300V, 5% +/-Tol, | YAGEO Corporation | RSF1WSJT-PN9R1 vs RSF1WSJB-52-9R1 |
RSF1WSJRI26-9R1 | Fixed Resistor, Metal Oxide Film, 1W, 9.1ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJT-PN9R1 vs RSF1WSJRI26-9R1 |
RSF1WSJTIPN9R1 | Fixed Resistor, Metal Oxide Film, 1W, 9.1ohm, 300V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF1WSJT-PN9R1 vs RSF1WSJTIPN9R1 |
RSF1WSJBIMR9R1 | Fixed Resistor, Metal Oxide Film, 1W, 9.1ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJT-PN9R1 vs RSF1WSJBIMR9R1 |
RSF1WSJR-PN9R1 | Fixed Resistor, Metal Oxide Film, 1W, 9.1ohm, 300V, 5% +/-Tol, | YAGEO Corporation | RSF1WSJT-PN9R1 vs RSF1WSJR-PN9R1 |
RSF1WSJR-AV9R1 | Fixed Resistor, Metal Oxide Film, 1W, 9.1ohm, 300V, 5% +/-Tol, | YAGEO Corporation | RSF1WSJT-PN9R1 vs RSF1WSJR-AV9R1 |
RSF1WSJTI81-9R1 | Fixed Resistor, Metal Oxide Film, 1W, 9.1ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJT-PN9R1 vs RSF1WSJTI81-9R1 |
RSF1WSJTIAV9R1 | Fixed Resistor, Metal Oxide Film, 1W, 9.1ohm, 300V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF1WSJT-PN9R1 vs RSF1WSJTIAV9R1 |