Part Details for RSF1WSJT-52-82K by YAGEO Corporation
Overview of RSF1WSJT-52-82K by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF1WSJT-52-82K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF1WSJT-52-82K-ND
|
DigiKey | RES 82K OHM 5% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0263 | Buy Now |
DISTI #
RSF1WSJT-52-82K
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 82kOhm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: RSF1WSJT-52-82K) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RSF1WSJT-52-82K
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 0 |
|
$0.0220 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0175 | Buy Now |
DISTI #
WMO1711
|
Rutronik | RSF1WS 82K 5% 1W TK300 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0203 / $0.0210 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 1W-S 82K Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0478 / $0.0583 | RFQ |
Part Details for RSF1WSJT-52-82K
RSF1WSJT-52-82K CAD Models
RSF1WSJT-52-82K Part Data Attributes
|
RSF1WSJT-52-82K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF1WSJT-52-82K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for RSF1WSJT-52-82K
This table gives cross-reference parts and alternative options found for RSF1WSJT-52-82K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1WSJT-52-82K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF1WSJBI26-82K | Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJT-52-82K vs RSF1WSJBI26-82K |
RSF1WSJBI81-82K | Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJT-52-82K vs RSF1WSJBI81-82K |
RSF1WSJRI26-82K | Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJT-52-82K vs RSF1WSJRI26-82K |
RSF1WSJRI91-82K | Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJT-52-82K vs RSF1WSJRI91-82K |
RSF1WSJTIMB82K | Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJT-52-82K vs RSF1WSJTIMB82K |
RSF1WSJR-FT82K | Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 300V, 5% +/-Tol, | YAGEO Corporation | RSF1WSJT-52-82K vs RSF1WSJR-FT82K |
RSF1WSJRIM82K | Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJT-52-82K vs RSF1WSJRIM82K |
RSF1WSJBIMB82K | Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJT-52-82K vs RSF1WSJBIMB82K |
RSF1WSJR-PN82K | Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 300V, 5% +/-Tol, | YAGEO Corporation | RSF1WSJT-52-82K vs RSF1WSJR-PN82K |
RSF1WSJTI81-82K | Fixed Resistor, Metal Oxide Film, 1W, 82000ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJT-52-82K vs RSF1WSJTI81-82K |