Part Details for RSF1WSJT-52-330R by YAGEO Corporation
Results Overview of RSF1WSJT-52-330R by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSF1WSJT-52-330R Information
RSF1WSJT-52-330R by YAGEO Corporation is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RSF1WSJT-52-330R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK4525
|
Newark | Resistor, 330R, 1W, Axial Rohs Compliant: Yes |Yageo RSF1WSJT-52-330R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0480 / $0.2760 | Buy Now |
DISTI #
RSF1WSJT-52-330R-ND
|
DigiKey | RES 330 OHM 5% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0282 | Buy Now |
DISTI #
RSF1WSJT-52-330R
|
Avnet Americas | Resistor, 330 Ohm, ? 5%, 1 W, Axial Leaded, Metal Oxide, General Purpose Flame Proof - Tape and Reel... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RSF1WSJT-52-330R
|
Mouser Electronics | Metal Oxide Resistors RoHS: Compliant | 0 |
|
$0.0260 / $0.1100 | Order Now |
|
Future Electronics | RES,AXIAL,METAL OXIDE,330 OHMS,300WV,5% +/-TOL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0262 / $0.0280 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 1000 |
|
$0.0188 / $0.1125 | Buy Now |
|
Quest Components | 800 |
|
$0.0500 / $0.1500 | Buy Now | |
DISTI #
RSF1WSJT-52-330R
|
Avnet Abacus | Resistor 330 Ohm 5 1 W Axial Leaded Metal Oxide General Purpose Flame Proof (Alt: RSF1WSJT-52-330R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RSF1WSJT-52-330R
RSF1WSJT-52-330R CAD Models
RSF1WSJT-52-330R Part Data Attributes
|
RSF1WSJT-52-330R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF1WSJT-52-330R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 330ohm, 300V, 5% +/-Tol
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for RSF1WSJT-52-330R
This table gives cross-reference parts and alternative options found for RSF1WSJT-52-330R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1WSJT-52-330R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSF1WSJRI26-330R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 330ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF1WSJT-52-330R vs RSF1WSJRI26-330R |
RSF1WSJRI52-330R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 330ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF1WSJT-52-330R vs RSF1WSJRI52-330R |
RSF1WSJBI91-330R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 330ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF1WSJT-52-330R vs RSF1WSJBI91-330R |
RSF1WSJR-AV330R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 330ohm, 300V, 5% +/-Tol, | RSF1WSJT-52-330R vs RSF1WSJR-AV330R |
RSF1WSJRI91-330R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 330ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | RSF1WSJT-52-330R vs RSF1WSJRI91-330R |
RSF1WSJB-M330R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 330ohm, 300V, 5% +/-Tol, | RSF1WSJT-52-330R vs RSF1WSJB-M330R |
RSF1WSJB-52-330R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 330ohm, 300V, 5% +/-Tol, | RSF1WSJT-52-330R vs RSF1WSJB-52-330R |
RSF1WSJB-MB330R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 330ohm, 300V, 5% +/-Tol, | RSF1WSJT-52-330R vs RSF1WSJB-MB330R |
RSF1WSJT-AV330R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 330ohm, 300V, 5% +/-Tol, | RSF1WSJT-52-330R vs RSF1WSJT-AV330R |
RSF1WSJTIAV330R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Oxide Film, 1W, 330ohm, 300V, 5% +/-Tol, -300,300ppm/Cel, | RSF1WSJT-52-330R vs RSF1WSJTIAV330R |