Part Details for RSF1WSJR-52-10R by YAGEO Corporation
Overview of RSF1WSJR-52-10R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF1WSJR-52-10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF1WSJR-52-10R-ND
|
DigiKey | RES 10 OHM 5% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 | Buy Now |
DISTI #
RSF1WSJR-52-10R
|
Avnet Americas | Flame-Proof Type Metal Oxide Film Resistor 10Ohm 1W 5% Axial T/R - Tape and Reel (Alt: RSF1WSJR-52-10R) Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RSF1WSJR-52-10R
|
Mouser Electronics | Metal Oxide Resistors 1WS 5% 10 ohm RoHS: Compliant | 0 |
|
$0.0220 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$0.0175 | Buy Now |
|
Ozdisan Elektronik | RES.M.OXIDE 1W-S 10 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0413 / $0.0504 | RFQ |
Part Details for RSF1WSJR-52-10R
RSF1WSJR-52-10R CAD Models
RSF1WSJR-52-10R Part Data Attributes
|
RSF1WSJR-52-10R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF1WSJR-52-10R
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 300V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for RSF1WSJR-52-10R
This table gives cross-reference parts and alternative options found for RSF1WSJR-52-10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1WSJR-52-10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF1WSJTI73-10R | Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJR-52-10R vs RSF1WSJTI73-10R |
RSF1WSJBI81-10R | Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJR-52-10R vs RSF1WSJBI81-10R |
RSF1WSJRI52-10R | Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJR-52-10R vs RSF1WSJRI52-10R |
RSF1WSJBIMB10R | Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJR-52-10R vs RSF1WSJBIMB10R |
RSF1WSJBI73-10R | Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJR-52-10R vs RSF1WSJBI73-10R |
RSF1WSJBI91-10R | Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJR-52-10R vs RSF1WSJBI91-10R |
RSF1WSJRIMB10R | Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJR-52-10R vs RSF1WSJRIMB10R |
RSF1WSJBIMR10R | Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJR-52-10R vs RSF1WSJBIMR10R |
RSF1WSJRI91-10R | Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSJR-52-10R vs RSF1WSJRI91-10R |
RSF1WSJB-52-10R | Fixed Resistor, Metal Oxide Film, 1W, 10ohm, 300V, 5% +/-Tol, | YAGEO Corporation | RSF1WSJR-52-10R vs RSF1WSJB-52-10R |