Part Details for RSF1WSGR-FT47K by YAGEO Corporation
Overview of RSF1WSGR-FT47K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF1WSGR-FT47K
RSF1WSGR-FT47K CAD Models
RSF1WSGR-FT47K Part Data Attributes
|
RSF1WSGR-FT47K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF1WSGR-FT47K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 47000ohm, 300V, 2% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 300 V |
Alternate Parts for RSF1WSGR-FT47K
This table gives cross-reference parts and alternative options found for RSF1WSGR-FT47K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1WSGR-FT47K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF1WSGRIAV47K | Fixed Resistor, Metal Oxide Film, 1W, 47000ohm, 300V, 2% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF1WSGR-FT47K vs RSF1WSGRIAV47K |
RSF1WSGTIMR47K | Fixed Resistor, Metal Oxide Film, 1W, 47000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGR-FT47K vs RSF1WSGTIMR47K |
RSF1WSGR-PN47K | Fixed Resistor, Metal Oxide Film, 1W, 47000ohm, 300V, 2% +/-Tol, | YAGEO Corporation | RSF1WSGR-FT47K vs RSF1WSGR-PN47K |
RSF1WSGRI52-47K | Fixed Resistor, Metal Oxide Film, 1W, 47000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGR-FT47K vs RSF1WSGRI52-47K |
RSF1WSGBIMB47K | Fixed Resistor, Metal Oxide Film, 1W, 47000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGR-FT47K vs RSF1WSGBIMB47K |
RSF1WSGB-52-47K | Fixed Resistor, Metal Oxide Film, 1W, 47000ohm, 300V, 2% +/-Tol, | YAGEO Corporation | RSF1WSGR-FT47K vs RSF1WSGB-52-47K |
RSF1WSGBIM47K | Fixed Resistor, Metal Oxide Film, 1W, 47000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGR-FT47K vs RSF1WSGBIM47K |
RSF1WSGTIMB47K | Fixed Resistor, Metal Oxide Film, 1W, 47000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGR-FT47K vs RSF1WSGTIMB47K |
RSF1WSGBI52-47K | Fixed Resistor, Metal Oxide Film, 1W, 47000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGR-FT47K vs RSF1WSGBI52-47K |
RSF1WSGRI26-47K | Fixed Resistor, Metal Oxide Film, 1W, 47000ohm, 300V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF1WSGR-FT47K vs RSF1WSGRI26-47K |