RSF1FTR100
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Oxide Film, 1W, 0.1ohm, 350V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RSF1FTR100 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RSF1FTR100 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RSF1FTR100-ND
DigiKey RES 0.1 OHM 1% 1W AXIAL Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.0788
$0.0788 Buy Now
DISTI # RSF1FTR100
Avnet Americas Res Metal Oxide 0.1 Ohm 1% 1W ±200ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RSF1FTR100) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RSF1FTR100
Mouser Electronics Metal Oxide Resistors RES, MO, 1W, 0.1 ohm, 1% RoHS: Compliant 0
  • 2,500 $0.0780
  • 5,000 $0.0700
  • 10,000 $0.0690
  • 25,000 $0.0670
$0.0670 / $0.0780 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks 0
  • 2,500 $0.0694
$0.0694 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,500 $0.0740
  • 5,000 $0.0690
  • 10,000 $0.0650
  • 20,000 $0.0630
$0.0630 / $0.0740 Buy Now
NAC RESISTOR, MO, 1W, 0.1 ohm, 1% - Metal Oxide Resistor RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $0.1730
  • 12,500 $0.1490
  • 62,500 $0.1300
$0.1300 / $0.1730 Buy Now

CAD Models for RSF1FTR100 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RSF1FTR100 by SEI Stackpole Electronics Inc

RSF1FTR100
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAMEPROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 13.5 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
0.1 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. RSF1FTR100
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Oxide Film, 1W, 0.1ohm, 350V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Related Parts for RSF1FTR100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSF1FTR100 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSF1FTR100 by SEI Stackpole Electronics Inc

  • Please alert me when RSF1FTR100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSF1FTR100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSF1FTR100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSF1FTR100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSF1FTR100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSF1FTR100 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: