Part Details for RSF1B-151-JB by RCD Components Inc
Overview of RSF1B-151-JB by RCD Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF1B-151-JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL OXIDE FILM, 1W, 150OHM, 350V, 5% +/-TOL, 200PPM/CEL, THROUGH HOLE MOUNT | 100 |
|
$0.0480 | Buy Now |
Part Details for RSF1B-151-JB
RSF1B-151-JB CAD Models
RSF1B-151-JB Part Data Attributes
|
RSF1B-151-JB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RSF1B-151-JB
RCD Components Inc
Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Cylindrical | |
JESD-609 Code | e0/e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.2 mm | |
Package Length | 11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD/MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF1B-151-JB
This table gives cross-reference parts and alternative options found for RSF1B-151-JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1B-151-JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF1B-151-JT | Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | RSF1B-151-JB vs RSF1B-151-JT |
RSF1B-151-JAPN | Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | RSF1B-151-JB vs RSF1B-151-JAPN |
RSF1B-151-JAPNW | Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | RSF1B-151-JB vs RSF1B-151-JAPNW |
RSF1B-151-JBW | Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | RSF1B-151-JB vs RSF1B-151-JBW |
RSF1B-151-JAPNQ | Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | RSF1B-151-JB vs RSF1B-151-JAPNQ |