Part Details for RSF166A25B125 by Sensata Technologies
Overview of RSF166A25B125 by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF166A25B125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-RSF166A25B125
|
Mouser Electronics | Liquid Level Sensors 2 Level switch ext PPS 25VA PVC 7/0.2 30mm & 125mm levels RoHS: Compliant | 0 |
|
$56.4700 / $64.1700 | Order Now |